845-044-558-208

Heilind Number:EDA845-044-558-208
Manufacturer:EDAC
Manufacturer Number:845-044-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-558-208

Detailed Description

Elevate your PCB connectivity with our innovative Board To Board PCB Connector. With 44 positions in two rows, this connector ensures secure and efficient data transfer in your electronic devices. The right angle mount orientation allows for convenient installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in any environment. Crafted with copper alloy contacts and a pitch of .1 inches, this connector delivers optimal performance. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solution today with this essential component.