845-044-558-212

Heilind Number:EDA845-044-558-212
Manufacturer:EDAC
Manufacturer Number:845-044-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows of contact points and a total of 44 positions, it offers a reliable and efficient connection for your electronic components. The copper alloy contact material ensures excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy integration into your PCB layout. Ideal for right-angle mounting, it provides versatility in your design. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.