845-044-558-402

Heilind Number:EDA845-044-558-402
Manufacturer:EDAC
Manufacturer Number:845-044-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-558-402

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contact material for reliable conductivity. With 44 positions and a compact .1-inch pitch, this connector offers seamless integration on your PCB. Its right-angle mount orientation and 1-row configuration ensure efficient space utilization. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in diverse environments. Upgrade your electronic projects with this essential component.