845-044-558-403

Heilind Number:EDA845-044-558-403
Manufacturer:EDAC
Manufacturer Number:845-044-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-558-403

Detailed Description

Elevate your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 44 positions with a single row configuration, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. Its copper alloy contacts provide superior conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a right-angle mount orientation, it's ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial or commercial applications. Upgrade your connectivity with this essential component.