845-044-558-407

Heilind Number:EDA845-044-558-407
Manufacturer:EDAC
Manufacturer Number:845-044-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-558-407

Detailed Description

Enhance connectivity on your PCB with our 44-position Board To Board PCB Connector. Engineered for efficiency, this connector features a right angle mount orientation, making it ideal for space-saving applications. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. Each contact is made of high-quality copper alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Trust in its superior quality for seamless and secure connections in your circuit designs.