845-044-558-408

Heilind Number:EDA845-044-558-408
Manufacturer:EDAC
Manufacturer Number:845-044-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-558-408

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in your PCB assembly, this connector features 44 positions with a convenient right angle mount orientation. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material ensure reliability in various operating conditions, from -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, it offers efficient signal transmission. Ideal for green energy applications, it has an amperage of 3 A, making it suitable for power delivery. Upgrade your connectivity solutions with this essential component.