845-044-558-412

Heilind Number:EDA845-044-558-412
Manufacturer:EDAC
Manufacturer Number:845-044-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-558-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a single row layout and right angle mount orientation, it offers easy installation and space-saving benefits. The copper alloy contact material ensures reliable conductivity, while the 3 A amperage rating guarantees efficient power transfer. Boasting 44 positions and a .1 inch pitch with .2 inch row spacing, it accommodates multiple connections with precision. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB assemblies with this essential component for optimal performance and durability.