845-044-558-502

Heilind Number:EDA845-044-558-502
Manufacturer:EDAC
Manufacturer Number:845-044-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-558-502

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 44 positions for efficient data transfer. The right angle mount orientation offers versatility in installation, while the durable housing material ensures reliability in any environment. With a contact material of Copper Alloy and a pitch of .1 inches, this connector delivers optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your setup with this essential component for enhanced signal transmission.