845-044-558-503

Heilind Number:EDA845-044-558-503
Manufacturer:EDAC
Manufacturer Number:845-044-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-558-503

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. Featuring 44 positions and a compact .1-inch pitch, this connector ensures efficient data transfer in your electronic assemblies. Crafted with high-quality Copper Alloy contacts, it guarantees reliable signal transmission while the UL 94V-0 Diallyl Phthalate housing offers robust protection. With a right-angle mount orientation and a wide operating temperature range from -40 to 105 °C, it's suitable for diverse applications. Upgrade your electronic designs with this Green-colored connector, ideal for demanding environments.