845-044-558-508

Heilind Number:EDA845-044-558-508
Manufacturer:EDAC
Manufacturer Number:845-044-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-558-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, this connector features two rows with a total of 44 positions, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, with a wide temperature range of -40 to 105 °C. Crafted with precision, it boasts copper alloy contacts for optimal conductivity, while the right-angle mount orientation offers easy installation. Engineered to meet industry standards, this connector is a must-have for your electronic design projects.