845-044-558-512

Heilind Number:EDA845-044-558-512
Manufacturer:EDAC
Manufacturer Number:845-044-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-558-512

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable and safe operation. With two rows of 44 positions each, it offers ample connectivity for your devices. The copper alloy contact material guarantees efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration. Designed for right-angle mounting, it fits effortlessly into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial applications. Upgrade your connectivity solutions with this robust and versatile connector.