845-044-558-602

Heilind Number:EDA845-044-558-602
Manufacturer:EDAC
Manufacturer Number:845-044-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-558-602

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures both durability and visual appeal. With a 44-position, single-row design and a pitch of .1 inches, it offers precise and efficient inter-board connections. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for seamless integration onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various application environments. Elevate your PCB assembly with this essential component.