845-044-558-603

Heilind Number:EDA845-044-558-603
Manufacturer:EDAC
Manufacturer Number:845-044-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-558-603

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 44 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring precise and efficient connections. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, providing reliable protection in any application. Crafted with copper alloy contacts, it guarantees optimal conductivity and longevity. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance even in challenging environments. Perfect for demanding electronic projects, this connector is a must-have for any PCB assembly.