845-044-558-604

Heilind Number:EDA845-044-558-604
Manufacturer:EDAC
Manufacturer Number:845-044-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-558-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this right-angle connector features 44 positions for optimal connectivity. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable signal transmission. With a low pitch of .1 inch and row spacing of .2 inches, it ensures efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your electronics projects with this essential component.