845-044-558-607

Heilind Number:EDA845-044-558-607
Manufacturer:EDAC
Manufacturer Number:845-044-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-558-607

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable and safe operation even in demanding environments. The copper alloy contact material guarantees efficient power transmission, with a current rating of 3 A. With 44 positions and a compact .1-inch pitch, it offers seamless integration for your electronic setups. Its right-angle mount orientation and 1-row design make it ideal for space-constrained installations. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your connectivity with this top-of-the-line board-to-board connector.