845-044-558-608

Heilind Number:EDA845-044-558-608
Manufacturer:EDAC
Manufacturer Number:845-044-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-558-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connectors. Designed for seamless integration, these connectors boast a high amperage of 3A, ensuring optimal performance. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and reliable Copper Alloy contacts, they guarantee long-lasting quality. With 44 positions and a compact .1-inch pitch, they offer ample connectivity in a space-efficient design. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications. Upgrade your PCB assembly with these essential connectors.