845-044-558-612

Heilind Number:EDA845-044-558-612
Manufacturer:EDAC
Manufacturer Number:845-044-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-558-612

Detailed Description

Enhance your circuit board connections with this high-quality Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, its 44 positions and single row configuration ensure efficient data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliable performance. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing provide precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your system with this essential component for seamless and dependable connectivity.