845-044-558-803

Heilind Number:EDA845-044-558-803
Manufacturer:EDAC
Manufacturer Number:845-044-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector, featuring dual rows for seamless data transmission. Crafted with precision, it boasts a sturdy housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue. The 44 copper alloy contacts ensure reliable connectivity, even in demanding environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers efficient signal transfer. Designed for versatility, this connector has a right-angle mount orientation, making it ideal for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability and performance. Upgrade your connectivity solutions with this essential component.