845-044-558-804

Heilind Number:EDA845-044-558-804
Manufacturer:EDAC
Manufacturer Number:845-044-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-558-804

Detailed Description

Enhance your PCB connectivity with our premium Board to Board Card Edge Connector. Featuring a sleek right-angle mount orientation, this high-performance component boasts two rows of 44 positions each, ensuring seamless and efficient data transfer. Crafted with precision and durability in mind, it is constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, guaranteeing both safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization while maintaining excellent signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Elevate your PCB design with this essential connector for seamless and dependable performance.