845-044-558-807

Heilind Number:EDA845-044-558-807
Manufacturer:EDAC
Manufacturer Number:845-044-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-558-807

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless data transmission in electronic devices. Featuring 44 positions in a 2-row configuration, it ensures efficient signal transfer with a low pitch of .1 inches and tight row spacing of .2 inches. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Diallyl Phthalate housing guarantees durability and safety. Constructed with copper alloy contacts, it provides reliable conductivity, even in demanding environments. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your system with this essential component, ideal for various applications in the electronics industry.