845-044-559-101

Heilind Number:EDA845-044-559-101
Manufacturer:EDAC
Manufacturer Number:845-044-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-559-101

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 44 positions, allowing for efficient signal transfer. Its durable housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is achieved. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Upgrade your PCB connections with this essential component, a perfect fit for your electronic assemblies.