845-044-559-108

Heilind Number:EDA845-044-559-108
Manufacturer:EDAC
Manufacturer Number:845-044-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-559-108

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it boasts 44 positions with a compact .1-inch pitch, perfect for intricate PCB layouts. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in challenging environments with an operating temperature range of -40 to 105°C. Crafted with precision, the connector features copper alloy contacts for optimal conductivity. Its right-angle mount orientation and single-row configuration make it easy to install, while the .2-inch row spacing allows for efficient cable management. Elevate your PCB assembly with this essential component, essential for a wide range of electronic devices.