845-044-559-112

Heilind Number:EDA845-044-559-112
Manufacturer:EDAC
Manufacturer Number:845-044-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-559-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 44 positions, ensuring reliable and efficient signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, guaranteeing long-lasting quality. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches allow for easy PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronic projects with this essential component for optimal performance and connectivity.