845-044-559-201

Heilind Number:EDA845-044-559-201
Manufacturer:EDAC
Manufacturer Number:845-044-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-559-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, featuring a sleek green design that stands out in any setup. Engineered for optimal functionality, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various environmental conditions. With two rows and a total of 44 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Whether you're working on a new project or upgrading existing systems, this Right Angle mount connector is a versatile solution. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Discover seamless connectivity with our Board To Board PCB Connector.