845-044-559-203

Heilind Number:EDA845-044-559-203
Manufacturer:EDAC
Manufacturer Number:845-044-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-559-203

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With two rows of Copper Alloy contacts, it offers reliable power transmission at a low amperage of 3 A. The 44 positions, spaced at a pitch of .1 inches with .2 inches row spacing, allow for efficient data transfer. Its right-angle mount orientation makes it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.