845-044-559-204

Heilind Number:EDA845-044-559-204
Manufacturer:EDAC
Manufacturer Number:845-044-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-559-204

Detailed Description

Enhance connectivity within your PCB setup with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 44 positions, ensuring efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. With a contact material of Copper Alloy, you can rely on its conductivity for optimal performance. The right-angle mount orientation offers flexibility in installation, while the compact .1-inch pitch and .2-inch row spacing enable precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your PCB connectivity with this essential component.