845-044-559-207

Heilind Number:EDA845-044-559-207
Manufacturer:EDAC
Manufacturer Number:845-044-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-559-207

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Board To Board PCB Connector. With a total of 44 positions and a pitch of .1 inch, it ensures seamless communication between PCBs. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting performance, even in harsh environments. Crafted with precision, it features copper alloy contact material for reliable power transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your next project.