845-044-559-208

Heilind Number:EDA845-044-559-208
Manufacturer:EDAC
Manufacturer Number:845-044-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-559-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring 44 positions across 2 rows, it ensures seamless data transmission. The right-angle mount orientation offers flexible installation on your circuit board. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed to optimize space efficiency. Upgrade your PCB assembly with this essential component, ideal for various industrial applications.