845-044-559-212

Heilind Number:EDA845-044-559-212
Manufacturer:EDAC
Manufacturer Number:845-044-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-559-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Connector. Designed for seamless integration, this component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With a double-row, 44-position layout and right-angle mount orientation, it offers efficient space utilization on your board. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your system with this essential component for seamless data transfer and power distribution.