845-044-559-402

Heilind Number:EDA845-044-559-402
Manufacturer:EDAC
Manufacturer Number:845-044-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-559-402

Detailed Description

Enhance your electronic connections with this cutting-edge board-to-board PCB connector. Featuring a sleek right-angle mount orientation, it seamlessly integrates into your circuit design for optimal space utilization. The 44-position layout ensures ample connectivity options, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting performance, even in harsh operating environments. With copper alloy contacts and a pitch of .1 inch, this connector offers reliable signal transmission with minimal interference. Whether you're working on a commercial project or a personal DIY endeavor, this green-colored connector is a versatile and essential component for any PCB assembly task. Operating smoothly in temperatures ranging from -40 to 105°C, it's a reliable choice for various applications. Upgrade your connectivity solutions with this high-quality connector, designed to meet the demands of modern technology.