845-044-559-403

Heilind Number:EDA845-044-559-403
Manufacturer:EDAC
Manufacturer Number:845-044-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-559-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 44 positions with a single row layout and a convenient right angle mount orientation. The housing is constructed from UL 94V-0 Diallyl Phthalate for robust durability, while the copper alloy contact material ensures reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your electronic systems with this essential component.