845-044-559-404

Heilind Number:EDA845-044-559-404
Manufacturer:EDAC
Manufacturer Number:845-044-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-559-404

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation, suitable for various PCB configurations. With 44 positions and a single row layout, it ensures efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting reliability. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the 3A amperage rating accommodates high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial environments. Elevate your connectivity solutions with this essential component.