845-044-559-407

Heilind Number:EDA845-044-559-407
Manufacturer:EDAC
Manufacturer Number:845-044-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-559-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 44 positions in a single row, it ensures seamless data transfer with a pitch of .1 in. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in any environment. Crafted with copper alloy contacts, it provides excellent conductivity, with an amperage of 3 A. Ideal for card edge connections, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it a dependable choice for various electronic applications. Elevate your connectivity solutions with this essential component.