845-044-559-412

Heilind Number:EDA845-044-559-412
Manufacturer:EDAC
Manufacturer Number:845-044-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-559-412

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a versatile right-angle mount orientation, it offers seamless integration for efficient circuitry. With 44 positions and a single row design, it ensures precise alignment and secure connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability in any application. The .1-inch pitch and .2-inch row spacing allow for easy PCB assembly, while the 3A amperage rating ensures safe and efficient power transmission. Operating within a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this connector for seamless and robust inter-board connections in your projects.