845-044-559-502

Heilind Number:EDA845-044-559-502
Manufacturer:EDAC
Manufacturer Number:845-044-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-559-502

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Designed for seamless integration, this two-row connector features 44 positions, offering ample space for your circuitry. The right-angle mount orientation ensures easy installation, while the .1 inch pitch and .2 inch row spacing allow for precise connections. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliable performance. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronics with this essential component.