845-044-559-503

Heilind Number:EDA845-044-559-503
Manufacturer:EDAC
Manufacturer Number:845-044-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-559-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector ensures both safety and functionality. With two rows and a right angle mount orientation, it offers seamless integration onto your PCB. The copper alloy contact material guarantees reliable conductivity, while the 44 positions allow for extensive connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in this connector for efficient and secure board-to-board connections in your electronic assemblies.