845-044-559-507

Heilind Number:EDA845-044-559-507
Manufacturer:EDAC
Manufacturer Number:845-044-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-559-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-559-507

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in various environments. With 44 positions and a dual-row configuration, it allows for efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer seamless integration. Designed for easy mounting in a right-angle orientation, it is ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your PCB assembly toolkit. Elevate your connectivity solutions with this essential component.