845-044-559-508

Heilind Number:EDA845-044-559-508
Manufacturer:EDAC
Manufacturer Number:845-044-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-559-508

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. With two rows of 44 copper alloy contacts, each positioned at a pitch of .1 inches, it offers efficient data transfer with minimal signal loss. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various conditions. Elevate your electronic projects with this essential connector, perfect for applications in telecommunications, computing, and beyond.