845-044-559-512

Heilind Number:EDA845-044-559-512
Manufacturer:EDAC
Manufacturer Number:845-044-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-559-512

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal efficiency, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 44 copper alloy contacts, each boasting a pitch of .1 inch and a row spacing of .2 inches, seamless data transfer is guaranteed. Its right-angle mount orientation offers versatility in installation, while its robust construction ensures reliable operation in temperatures ranging from -40 to 105 °C. Upgrade your interconnection systems with this essential component.