845-044-559-602

Heilind Number:EDA845-044-559-602
Manufacturer:EDAC
Manufacturer Number:845-044-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-559-602

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions in a single row layout, ensuring efficient and reliable connectivity. The housing is crafted from UL 94V-0 Diallyl Phthalate for enhanced durability, while the contact material is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment. Its right angle mount orientation allows for easy installation onto your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various industries. Upgrade your PCB setup with this essential connector for seamless performance.