845-044-559-604

Heilind Number:EDA845-044-559-604
Manufacturer:EDAC
Manufacturer Number:845-044-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-559-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring 44 positions in a single row design, this connector offers seamless integration for your electronic components. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and secure connections. Crafted with high-quality materials, including UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliability in any application. The right-angle mount orientation allows for space-efficient PCB layouts, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in extreme conditions. Upgrade your connectivity solutions with this essential component, perfect for various industries and applications.