845-044-559-803

Heilind Number:EDA845-044-559-803
Manufacturer:EDAC
Manufacturer Number:845-044-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-559-803

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows and 44 positions, ensuring efficient signal transmission. Its durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any operating environment. The copper alloy contact material offers optimal conductivity, while the right-angle mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.