845-044-559-804

Heilind Number:EDA845-044-559-804
Manufacturer:EDAC
Manufacturer Number:845-044-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-559-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 44 positions arranged in two rows with a .1-inch pitch and .2-inch row spacing, ensuring optimal signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers superior durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its right-angle mount orientation allows for easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your electronic devices with this essential connector for high-performance connectivity.