845-044-559-807

Heilind Number:EDA845-044-559-807
Manufacturer:EDAC
Manufacturer Number:845-044-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-559-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and a total of 44 positions, it offers ample room for secure connections. Crafted with precision, the connector boasts copper alloy contacts for efficient signal transmission. Its right-angle mount orientation and 0.1-inch pitch make it ideal for compact PCB layouts. Engineered to withstand harsh environments, it has an operating temperature range of -40 to 105°C, ensuring reliability in diverse applications. Upgrade your setup with this essential component for seamless data transfer and functionality.