845-044-559-808

Heilind Number:EDA845-044-559-808
Manufacturer:EDAC
Manufacturer Number:845-044-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-559-808

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable connectivity in any setting. With two rows and 44 positions, it offers ample space for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and precision for your next project.