845-044-560-201

Heilind Number:EDA845-044-560-201
Manufacturer:EDAC
Manufacturer Number:845-044-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-560-201

Detailed Description

Enhance your electronic connections with our versatile Board-To-Board PCB Connector. Designed for seamless integration, this connector features 44 positions spread across two rows, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Crafted with copper alloy contacts, it ensures reliable conductivity. Whether for industrial or consumer applications, its straight mount orientation offers ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Trust in its quality and functionality for seamless PCB connections.