845-044-560-202

Heilind Number:EDA845-044-560-202
Manufacturer:EDAC
Manufacturer Number:845-044-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-560-202

Detailed Description

Enhance your electronic connections with our green Card Edge Connector, designed for seamless board-to-board PCB integration. With a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable performance in any application. Featuring two rows with a pitch of .1 inches and a total of 44 positions, it offers ample connectivity options. The straight mount orientation and optimal operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for secure and efficient electronic connections.