845-044-560-203

Heilind Number:EDA845-044-560-203
Manufacturer:EDAC
Manufacturer Number:845-044-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-560-203

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows and 44 positions, it offers ample space for seamless data transfer. The contact material, a high-grade Copper Alloy, ensures reliable conductivity. Featuring a .1-inch pitch and .2-inch row spacing, it guarantees precise connection. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this essential component, the perfect choice for professionals and DIY enthusiasts alike.