845-044-560-212

Heilind Number:EDA845-044-560-212
Manufacturer:EDAC
Manufacturer Number:845-044-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-560-212

Detailed Description

Efficiently connect and transfer data with our 44-position Board to Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows, allowing for secure and stable connections on your printed circuit board. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in harsh environments with an operating temperature range of -40 to 105 °C. Each copper alloy contact is meticulously crafted for optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Whether you're designing a new electronic device or upgrading an existing system, this green connector is essential for maintaining seamless communication pathways. Trust in its quality construction and efficient amperage of 3A to meet your connectivity needs with ease.