845-044-560-504

Heilind Number:EDA845-044-560-504
Manufacturer:EDAC
Manufacturer Number:845-044-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-560-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed with precision and reliability in mind, it features 44 positions across 2 rows, ensuring seamless data transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made of robust copper alloy, providing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers easy and secure installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your system's connectivity with this essential component.